Arrow Electronic Components Online
MAX9201ESE+|ADI|simage
MAX9201ESE+|ADI|limage
Linear Comparators

MAX9201ESE+

Comparator Quad ±5.25V/5.25V/10.5V 16-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Power Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    No
  • Typical CMRR (dB)
    86.02
  • Typical PSRR (dB)
    86.02
  • Typical Response Time (us)
    0.007
  • Typical Response Time Range (us)
    0.0003 to 0.05
  • Output Type
    TTL
  • Maximum Operating Supply Voltage (V)
    ±5.25|5.25|10.5
  • Maximum Input Offset Voltage (mV)
    4@±5V
  • Minimum Single Supply Voltage (V)
    4.75
  • Maximum Single Supply Voltage (V)
    10.5
  • Maximum Dual Supply Voltage (V)
    ±5.25|5.25
  • Maximum Input Bias Current (uA)
    5@±5V
  • Maximum Supply Current (mA)
    4.7(Typ)@5V/-3.4(Typ)@-5V
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    696
  • Power Supply Type
    Single|Triple
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources