Arrow Electronic Components Online
MAX845ESA+|ADI|originalImage
MAX845ESA+|ADI|simage
Specialized Power ICs and Modules

MAX845ESA+

Isolated Transformer Driver 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolated Transformer Driver
  • Maximum Switching Frequency (kHz)
    860(Typ)
  • Input Voltage (V)
    2.5 to 6
  • Output Current (A)
    0.2(Max)
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (mA)
    1.1(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Maximum Power Dissipation (mW)
    471
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources