Operational Amplifiers - Op Amps
MAX74811ARMZ
Op Amp Dual Zero Drift Amplifier R-R I/O 6V 8-Pin MSOP
Analog DevicesProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
5@5V
Maximum Single Supply Voltage (V)
6
Maximum Input Offset Current (uA)
0.0003@5V
Typical Input Bias Current (uA)
0.00003@5V
Maximum Input Bias Current (uA)
0.00015@5V
Maximum Supply Current (mA)
1.9@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
1@5V
Typical Input Noise Voltage Density (nV/rtHz)
22@5V
Typical Voltage Gain (dB)
150
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@5V
Minimum PSRR (dB)
115
Minimum CMRR (dB)
130
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
2.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Supplier Package
MSOP
Pin Count
8

