Arrow Electronic Components Online
MAX5438EUB+T|ADI|limage
MAX5438EUB+T|ADI|originalImage
Digital Potentiometers

MAX5438EUB+T

Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin uMAX T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Taper Type
    Linear
  • Number of Pot per Package
    1
  • Number of Positions
    128
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    100
  • Minimum Single Supply Voltage (V)
    -10|10
  • Typical Single Supply Voltage (V)
    -12|-15|-18|-24|12|15|18|24
  • Maximum Single Supply Voltage (V)
    -28|30
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Dual Supply Voltage (V)
    ±9|±12
  • Minimum Dual Supply Voltage (V)
    ±5
  • Digital Supply Voltage (V)
    2.7 to 5.25
  • Maximum Supply Current (mA)
    0.13(Typ)
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    uMAX
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources