Digital Potentiometers
MAX5438EUB+
Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin uMAX Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
128
Memory Type
Volatile
Resistance Value (kOhm)
100
Minimum Single Supply Voltage (V)
-10|10
Typical Single Supply Voltage (V)
-12|-15|-18|-24|12|15|18|24
Maximum Single Supply Voltage (V)
-28|30
Maximum Dual Supply Voltage (V)
±15
Typical Dual Supply Voltage (V)
±9|±12
Minimum Dual Supply Voltage (V)
±5
Digital Supply Voltage (V)
2.7 to 5.25
Maximum Supply Current (mA)
0.13(Typ)
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
10
Lead Shape
Gull-wing

