Gate and Power Drivers
MAX5048AAUT+T
Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
82(Typ)
Maximum Fall Time (ns)
12.5(Typ)
Maximum Propagation Delay Time (ns)
14(Typ)
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
12.6
Maximum Supply Current (mA)
0.95(Typ)
Peak Output Current (A)
7.6(Typ)
Output Resistance (Ohm)
2.2
Maximum Power Dissipation (mW)
727
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Matching Delay Between Inverting and Noninverting Inputs|Undervoltage Lockout
Maximum Turn-On Delay Time (ns)
14(Typ)
Maximum Turn-Off Delay Time (ns)
14(Typ)
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.63
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

