Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
5
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Bipolar|Unipolar
Voltage Reference
External
Maximum Dual Supply Voltage (V)
±15.75
Power Supply Type
Dual
Maximum Power Dissipation (mW)
650
Integral Nonlinearity Error
±0.75LSB
Full Scale Error
±6LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24
Lead Shape
Gull-wing

