Arrow Electronic Components Online
MAX4886ETO+|ADI|simage
MAX4886ETO+|ADI|limage
Analog Switch Multiplexers

MAX4886ETO+

Analog Switch Quad SPDT 42-Pin TQFN EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    0.1@3.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    2600(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum Low Level Output Current (mA)
    120
  • Maximum High Level Output Current (mA)
    120
  • Maximum On Resistance (Ohm)
    11@3V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2857.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.5
  • Package Length
    9
  • PCB changed
    42
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    42
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources