Arrow Electronic Components Online
MAX4451ESA+|ADI|simage
MAX4451ESA+|ADI|limage
Operational Amplifiers - Op Amps

MAX4451ESA+

Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    4(Typ)@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Offset Current (uA)
    0.5(Typ)@5V
  • Typical Input Bias Current (uA)
    6.5@5V
  • Maximum Input Bias Current (uA)
    20@5V@-40C to 85C
  • Maximum Quiescent Current (mA)
    13(Typ)@5V
  • Typical Output Current (mA)
    70@5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    471
  • Typical Slew Rate (V/us)
    485@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@5V
  • Typical Voltage Gain (dB)
    60
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.8@5V
  • Minimum PSRR (dB)
    46
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Settling Time (ns)
    16
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources