Operational Amplifiers - Op Amps
MAX4382EEE+T
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 16-Pin QSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
3
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
12@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Offset Current (uA)
0.5(Typ)@5V
Typical Input Bias Current (uA)
6.5@5V
Maximum Input Bias Current (uA)
20@5V@-40C to 85C
Maximum Quiescent Current (mA)
16.5(Typ)@5V
Typical Output Current (mA)
55@5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
667
Typical Slew Rate (V/us)
485@5V
Typical Input Noise Voltage Density (nV/rtHz)
10@5V
Typical Voltage Gain (dB)
63
Typical Noninverting Input Current Noise Density (pA/rtHz)
2@5V
Minimum PSRR (dB)
50
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Settling Time (ns)
16
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
3.89
Package Length
4.9
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

