Amplificadores operacionales
MAX4331EUA+T
Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin uMAX T/R
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1.5@6.5V
Minimum Single Supply Voltage (V)
2.3
Maximum Single Supply Voltage (V)
6.5
Minimum Dual Supply Voltage (V)
±1.15
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±3.25
Maximum Input Offset Current (uA)
0.012@6.5V
Typical Input Bias Current (uA)
0.025@6.5V
Maximum Input Bias Current (uA)
0.065@6.5V
Maximum Quiescent Current (mA)
0.35@5V
Typical Output Resistance (Ohm)
0.1
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
330
Typical Slew Rate (V/us)
1.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
28@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.26@5V
Minimum PSRR (dB)
76
Minimum CMRR (dB)
68
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
4000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
8
Lead Shape
Gull-wing

