Operational Amplifiers - Op Amps
MAX4250AAUK+T
Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
1.85@5V@-40C to 125C
Minimum Single Supply Voltage (V)
2.4
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.2
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.0000001@5V
Typical Input Bias Current (uA)
0.0000001@5V
Maximum Input Bias Current (uA)
0.000001@5V
Maximum Quiescent Current (mA)
0.675@5V@-40C to 125C
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
571
Typical Slew Rate (V/us)
0.3@5V
Typical Input Noise Voltage Density (nV/rtHz)
27@5V
Input Offset Voltage Drift (uV/°C)
0.3
Typical Voltage Gain (dB)
77(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0005@5V
Minimum PSRR (dB)
72
Minimum CMRR (dB)
68
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
6700
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.63
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

