Operational Amplifiers - Op Amps
MAX4126EUA+T
Op Amp Dual Wideband Amplifier R-R I/O ±3.25V/6.5V 8-Pin uMAX T/R
Analog DevicesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.33.00.01
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1.5@6.5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
6.5
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±3.25
Maximum Input Offset Current (uA)
0.012@6.5V
Maximum Input Bias Current (uA)
0.15@6.5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
330
Typical Slew Rate (V/us)
2@6.5V
Typical Input Noise Voltage Density (nV/rtHz)
22@6.5V
Typical Voltage Gain (dB)
106
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.4@6.5V
Minimum PSRR (dB)
78
Minimum CMRR (dB)
66
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
5
Typical Settling Time (ns)
2000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
8
Lead Shape
Gull-wing

