Special Purpose Amplifiers
MAX4081FASA+
SP Amp Current Sense Amp Single 76V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
13.98(Typ)
Minimum CMRR Range (dB)
95 to 105
Minimum CMRR (dB)
100
Minimum PSRR (dB)
100
Typical Output Current (mA)
20(Max)
Maximum Input Offset Voltage (mV)
0.6@48V
Maximum Operating Supply Voltage (V)
76
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
76
Maximum Input Bias Current (uA)
5(Typ)@76V
Maximum Supply Current (mA)
0.103(Typ)@76V
Maximum Input Resistance (MOhm)
0.25(Typ)@76V
Maximum Power Dissipation (mW)
471
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

