You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MAX4061ETA+T|ADI|simage
MAX4061ETA+T|ADI|limage
Audio Amplifiers

MAX4061ETA+T

Audio Amp Microphone 1-CH Mono Class-AB 8-Pin TDFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Microphone
  • Amplifier Type
    Class-AB
  • Rail to Rail
    Rail to Rail Output
  • THDN
    0.04%@100000Ohm
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    0.1(Typ)
  • Minimum Single Supply Voltage (V)
    2.4
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    1.2@3V@-40C to 85C
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    379
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources