Arrow Electronic Components Online
MAX3054ASD+T|ADI|simage
MAX3054ASD+T|ADI|limage
Controller Area Network - CAN Transceivers

MAX3054ASD+T

CAN 250Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V 14-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Transceiver
  • Maximum Data Rate
    250Kbps
  • Number of Transceivers
    1
  • Standard Supported
    TJA1054
  • Minimum Operating Supply Voltage (V)
    4.75|5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Operating Supply Voltage (V)
    5.25|42
  • Maximum Supply Current (mA)
    0.125|30
  • Power Down Mode
    Shutdown|Sleep|Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources