Arrow Electronic Components Online
MAX24310EXG2|MICROCHP|simage
MAX24310EXG2|MICROCHP|limage
Clock Generators and Synthesizers

MAX24310EXG2

Clock Generator 0.000001MHz to 750MHz-IN 750MHz-OUT 81-Pin CSBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    10
  • Clock Input Frequency (MHz)
    0.0000001 to 750
  • Maximum Output Frequency (MHz)
    750
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    CMOS|Crystal
  • Output Logic Level
    CML|CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL
  • Minimum Operating Supply Voltage (V)
    1.71/3.135
  • Maximum Operating Supply Voltage (V)
    1.89/3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.96
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    CSBGA
  • Pin Count
    81

Documentation and Resources

Datasheets
Design resources