Arrow Electronic Components Online
MAX22204EVKIT#|ADI|simage
MAX22204EVKIT#|ADI|limage
Power Management Development Boards and Kits

MAX22204EVKIT#

MAX22204 Motion Motor Control Evaluation Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Kit
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    3.3VDC(Typ)
  • Supported Device
    MAX22204
  • Packaging
    Box
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    35

Documentation and Resources

Datasheets
Design resources