Motor Controller and Driver ICs
MAX22201ATC+
Full Bridge Motor Driver 12-Pin TDFN EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Interface Type
PWM
Output Configuration
Full Bridge
Maximum Output Current (A)
2
Maximum Peak Output Current (A)
3.5
Minimum Operating Supply Voltage (V)
3
Operating Supply Voltage Range (V)
3 to 36
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
0.0035(Typ)
Maximum Power Dissipation (mW)
1951.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.72
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
12

