You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MAX20008AFODVY+|ADI|simage
MAX20008AFODVY+|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX20008AFOD/VY+

Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 3.3V 8A 17-Pin FC2QFN Tray Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    220 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    8
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    36
  • Typical Quiescent Current (uA)
    25
  • Line Regulation
    0.02%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    3.5 mm
  • Package Length
    3.75 mm
  • PCB changed
    17
  • Standard Package Name
    QFN
  • Supplier Package
    FC2QFN
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources