You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MAX187AEWE+|ADI|simage
MAX187AEWE+|ADI|limage
Analog to Digital Converters - ADCs

MAX187AEWE+

1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    75ksps
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    4.096V
  • Maximum Power Dissipation (mW)
    1157
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±3LSB
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources