Analog to Digital Converters - ADCs
MAX186BCAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
4|8
Sampling Rate
133ksps
Interface Type
Serial (4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended|Pseudo-Differential|Differential
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single|Dual
Input Voltage
4.096V|±2.048V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
7.5
Maximum Power Dissipation (mW)
640
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±3LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.78(Max) mm
Package Width
5.38(Max) mm
Package Length
7.33(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

