Gate and Power Drivers
MAX17602AUA+
Driver 4A 2-OUT High Speed Inv/Non-Inv 8-Pin uMAX EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
40(Typ)
Maximum Fall Time (ns)
25(Typ)
Maximum Propagation Delay Time (ns)
7(Typ)
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
12(Typ)
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.1(Min)
Peak Output Current (A)
4(Typ)
Output Resistance (Ohm)
0.91
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Special Features
Thermal Shutdown Protection
Maximum Turn-On Delay Time (ns)
12(Typ)
Maximum Turn-Off Delay Time (ns)
12(Typ)
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.05(Max) mm
Package Length
3.05(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
uMAX EP
Pin Count
8
Lead Shape
Gull-wing

