Arrow Electronic Components Online
MAX17215X+T|ADI|simage
MAX17215X+T|ADI|limage
Battery Management ICs

MAX17215X+T

Fuel Gauge Li-Ion 15-Pin WLP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    0.025(Typ)
  • Minimum Operating Supply Voltage (V)
    4.2
  • Maximum Operating Supply Voltage (V)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1.61
  • Package Length
    2.36
  • PCB changed
    15
  • Standard Package Name
    BGA
  • Supplier Package
    WLP
  • Pin Count
    15
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources