Arrow Electronic Components Online
MAX1563ETC+|ADI|simage
MAX1563ETC+|ADI|limage
Current Limit Switches

MAX1563ETC+

Current Limit SW 1-IN 1-OUT 4V to 5.5V 4A 12-Pin TQFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Process Technology
    0.8um
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    26
  • Maximum Power Dissipation (mW)
    1350
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources