Arrow Electronic Components Online
MAX15034BAUI+|ADI|simage
MAX15034BAUI+|ADI|limage
DC to DC Controllers

MAX15034BAUI+

DC/DC Cntrlr Dual-OUT Step Down 1000kHz 28-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Process Technology
    1.2um
  • Output Voltage (V)
    0.61 to 5.5
  • Maximum Output Current (A)
    0.067
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    4.75|5
  • Maximum Input Voltage (V)
    5.5|28
  • Operating Supply Voltage Range (V)
    4.75 to 5.5|5 to 28
  • Typical Quiescent Current (mA)
    7
  • Maximum Power Dissipation (mW)
    2162
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources