Arrow Electronic Components Online
MAX1452EAE+T|ADI|simage
MAX1452EAE+T|ADI|limage
Sensor and Detector Interface

MAX1452EAE+T

Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Pressure Sensor
  • ADC Resolution (bit)
    8
  • Interface Type
    Serial
  • Input Type
    Analog
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    1.78(Max)
  • Package Width
    5.38(Max)
  • Package Length
    6.33(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources