Analog to Digital Converters - ADCs
MAX1231BCEG+T
16-Channel Single ADC SAR 300ksps 12-bit Serial 24-Pin QSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Converter Type
Temperature Measurement
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
16|8
Sampling Rate
300ksps
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
2.5V|±1.25V
Typical Power Dissipation (mW)
1.86
Maximum Power Dissipation (mW)
762
Integral Nonlinearity Error
±1LSB
Full Scale Error
±4LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.47 mm
Package Width
3.89 mm
Package Length
8.64 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
24
Lead Shape
Gull-wing

