Analog to Digital Converters - ADCs
MAX1153BEUE+
8-Channel Single ADC SAR 94ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Temperature Measurement
Architecture
SAR
Resolution
10bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
94ksps
Interface Type
Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
2.5V|±1.25V
Typical Power Dissipation (mW)
6.6
Maximum Power Dissipation (mW)
889
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
2%FSR
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

