Gate and Power Drivers
MASTERGAN1
Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
1
High and Low Sides Dependency
Dependent
Number of Outputs
1
Input Logic Compatibility
3.3V to 15V
Maximum Operating Supply Voltage (V)
11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9
Package Length
9
PCB changed
31
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
31