Arrow Electronic Components Online
MAP554004G|BELPOWER|simage
MAP554004G|BELPOWER|limage
AC to DC Power Supplies

MAP55-4004G

AC/DC Power Supply Quad-OUT 5V/24V/-15V/15V 6A/1.5A/0.5A/0.5A 55W 11-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|24|-15|15
  • Output Current (A)
    0.5|6|1.5
  • Output Power (W)
    55
  • Minimum AC Input Voltage (V)
    90|175
  • Maximum AC Input Voltage (V)
    132|264
  • Minimum Isolation Voltage
    2600VDC
  • Line Regulation
    0.2%|0.5%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    1.6(rms)(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    73(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    550
  • Mounting
    Screw
  • Package Height
    40.6
  • Package Width
    152.4
  • Package Length
    83.1
  • PCB changed
    11
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources