Capacitor Aluminum Electrolytic
MAL215262229E3
Cap Aluminum Lytic 22uF 200V 20% (10 X 16mm) Radial 5mm 0.12A 3000h 105°C Bulk Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
200VDC
Maximum Impedance (Ohm)
3.2@20°C@10kHz
IR (mA)
0.12
IL (uA)
202@1Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Ultra High CV
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Lead Cut Only
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
16
Product Weight (g)
1.9
Lead Diameter (mm)
0.6

