Arrow Electronic Components Online
MAL210118223E3|VISHAY|simage
MAL210118223E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL210118223E3

Cap Aluminum Lytic 22000uF 63V 20% (50 X 80mm) Clamp Mount Screw 0.019 Ohm 11.1A 10000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    22000uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.019
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.015@20°C@20kHz
  • IR (mA)
    11.1
  • IL (uA)
    2770@5Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    50 X 80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    50
  • Product Height (mm)
    80
  • Product Weight (g)
    200

Documentation and Resources

Datasheets
Design resources