Capacitor Aluminum Electrolytic
MAL202136471E3
Cap Aluminum Lytic 470uF 25V 20% (10 X 18mm) Axial 0.48 Ohm 0.45A 2500h 85°C Ammo
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.48
Equivalent Series Resistance Type
Standard
Maximum Impedance (Ohm)
0.26@20°C@10kHz
IR (mA)
0.45
IL (uA)
28@5Min
Lifetime (h)
2500
Polarity
Polar
Special Features
Polarized|High CV|Axial Leads
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10 X 18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Product Diameter (mm)
10
Product Length (mm)
18
Product Weight (g)
2.5
Lead Diameter (mm)
0.8

