Arrow Electronic Components Online
MAL202119471E3|VISHAY|simage
MAL202119471E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL202119471E3

Cap Aluminum Lytic 470uF 100V 20% (18 X 30mm) Axial 0.31 Ohm 0.98A 8000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • ESR (Ohm)
    0.31
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    0.29@20°C@10kHz
  • IR (mA)
    0.98
  • IL (uA)
    98@5Min
  • Lifetime (h)
    8000
  • Polarity
    Polar
  • Special Features
    Axial Leads|High CV|Polarized
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    18 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Length (mm)
    30
  • Product Weight (g)
    12.9
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources