Arrow Electronic Components Online
MAC97A6412|WEEN|simage
MAC97A6412|WEEN|limage
TRIACs

MAC97A6,412

TRIAC 400V 0.6A(RMS) 8.8A 3-Pin TO-92 Bulk

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    45(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    7
  • Surge Current Rating (A)
    8.8
  • Maximum Holding Current (mA)
    10
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    1.9@0.85A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • RMS On-State Current (A)
    0.6
  • Repetitive Peak Off-State Current (mA)
    0.1
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    5.2(Max)
  • Package Width
    4.2(Max)
  • Package Length
    4.8(Max)
  • PCB changed
    3
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources