Arrow Electronic Components Online
M85528214A01A|GLENAIR|simage
M85528214A01A|GLENAIR|limage
Connector Accessories

M85528/2-14A01A

Connector Accessories Mounting Flange Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Flange
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    30.4
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources