Arrow Electronic Components Online
M850499520A|AMPHENOL|simage
M850499520A|AMPHENOL|limage
Backshells

M85049/95-20A

180° 20 Shell Size Anodize Aluminum

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    20
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Anodize
  • Color
    Black

Documentation and Resources

Datasheets
Design resources