Backshells
M85049/88-13N03
Banding Backshell 180° 13 Shell Size Electroless Nickel Aluminum Self Lock
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
13
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling
Self Lock
Style
Banding Backshell
Product Diameter (mm)
29.5

