Arrow Electronic Components Online
M850498218N02|AMPHENOL|simage
M850498218N02|AMPHENOL|limage
Backshells

M85049/82-18N02

180° 18 Shell Size Electroless Nickel Aluminum Alloy Self Lock

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    16.26
  • Shell Size
    18
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Coupling
    Self Lock
  • Product Diameter (mm)
    38.35
  • Product Length (mm)
    42.16

Documentation and Resources

Datasheets
Design resources