Arrow Electronic Components Online
M850497925N07|AMPHENOL|simage
M850497925N07|AMPHENOL|limage
Backshells

M85049/79-25N07

EMI/RFI Environmental Backshell 90° 25 Shell Size Electroless Nickel Aluminum Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    22.23
  • Shell Size
    25
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Coupling
    Spin
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Style
    EMI/RFI Environmental Backshell
  • Product Diameter (mm)
    46.99

Documentation and Resources

Datasheets
Design resources