Arrow Electronic Components Online
M850495512W|GLENAIR|simage
M850495512W|GLENAIR|limage
Backshells

M85049/55-12W

Backshell Right Angle Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Circular
  • Body Material
    Aluminum
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab

Documentation and Resources

Datasheets
Design resources