Arrow Electronic Components Online
M8504952114W|AMPHENOL|simage
M8504952114W|AMPHENOL|limage
Backshells

M85049/52-1-14W

Strain Relief Clamp 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    12.09
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Non Self Lock
  • Color
    Olive Drab
  • Style
    Strain Relief Clamp

Documentation and Resources

Datasheets
Design resources