Arrow Electronic Components Online
M8504949214A|GLENAIR|simage
M8504949214A|GLENAIR|limage
Backshells

M85049/49-2-14A

Strain Relief Clamp 180° 14 Shell Size Anodize Aluminum Non Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    11.6
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Anodize
  • Coupling
    Non Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Black
  • Style
    Strain Relief Clamp
  • Product Diameter (mm)
    32.5

Documentation and Resources

Datasheets
Design resources