Arrow Electronic Components Online
M8504947N14|GLENAIR|simage
M8504947N14|GLENAIR|limage
Backshells

M85049/47N14

Strain Relief Backshell 90° 15 Shell Size Electroless Nickel Aluminum Non Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    15
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Coupling
    Non Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Style
    Strain Relief Backshell
  • Product Diameter (mm)
    32.5
  • Product Length (mm)
    41.4

Documentation and Resources

Datasheets
Design resources