Arrow Electronic Components Online
M850494320W|GLENAIR|simage
M850494320W|GLENAIR|limage
Backshells

M85049/43-20W

Strain Relief 180° 20 Shell Size Cadmium Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.7080
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    24.3
  • Shell Size
    20
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Strain Relief
  • Product Diameter (mm)
    34.2

Documentation and Resources

Datasheets
Design resources