Arrow Electronic Components Online
M85049414A|GLENAIR|simage
M85049414A|GLENAIR|limage
Backshells

M85049/41-4A

Strain Relief 180° 4 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    7.9
  • Shell Size
    4
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Non Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Strain Relief
  • Product Length (mm)
    20.6

Documentation and Resources

Datasheets
Design resources