Arrow Electronic Components Online
M850493612W04|GLENAIR|simage
M850493612W04|GLENAIR|limage
Backshells

M85049/3612W04

EMI/RFI Non-Environmental Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    12
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Style
    EMI/RFI Non-Environmental Backshell
  • Product Length (mm)
    71.4

Documentation and Resources

Datasheets
Design resources