Backshells
M850493116W
180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
SOURIAUProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
Unknown
PPAP
Unknown
Type
Shrink Boot Adapters
Entry Size (mm)
18
Shell Size
16
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Non Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
35.2
Product Length (mm)
18