Arrow Electronic Components Online
M850491925W10C|AMPHENOL|simage
M850491925W10C|AMPHENOL|limage
Backshells

M85049/1925W10C

Non-Environmental EMI/RFI Backshell 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    31.75
  • Shell Size
    25
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Spin
  • Color
    Olive Drab
  • Style
    Non-Environmental EMI/RFI Backshell

Documentation and Resources

Datasheets
Design resources